Datasheets
BC856BWT1G by:

Overview of: BC856BWT1G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: BC856BWT1G

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Cut Tape
  • 1 $0.1600
  • 10 $0.1420
  • 100 $0.0773
  • 500 $0.0476
  • 1,000 $0.0324
View this part on Digi-Key
0 Digi-Reel
  • 1 $0.1600
  • 10 $0.1420
  • 100 $0.0773
  • 500 $0.0476
  • 1,000 $0.0324
View this part on Digi-Key
0 Reel
  • 3,000 $0.0276
  • 6,000 $0.0249
  • 15,000 $0.0216
  • 30,000 $0.0195
  • 75,000 $0.0173
  • 150,000 $0.0144
View this part on Avnet Americas
0 Reel
  • 3,000 $0.0147
  • 6,000 $0.0143
  • 12,000 $0.0139
  • 18,000 $0.0135
  • 24,000 $0.0131
View this part on Newark
131 TAPE & REEL CUT
  • 1 $0.1400
  • 10 $0.1330
  • 25 $0.1150
  • 50 $0.0960
  • 100 $0.0780
  • 250 $0.0630
  • 500 $0.0480
  • 1,000 $0.0330
View this part on Newark
0 TAPE & REEL CUT
  • 1,000 $0.0330
View this part on Newark
0 TAPE & REEL FULL
  • 1 $0.0240
  • 30,000 $0.0240
View this part on Ameya Holding Limited
42,963
View this part on ComS.I.T. USA
12,019
View this part on Avnet Europe
0
  • 3,000 $0.0359
  • 6,000 $0.0333
  • 12,000 $0.0281
  • 18,000 $0.0255
  • 24,000 $0.0231
  • 30,000 $0.0203
  • 300,000 $0.0190
View this part on element14 Asia-Pacific
131 Reel
  • 500 $0.0589
  • 1,000 $0.0405
  • 3,000 $0.0265
  • 9,000 $0.0236
  • 45,000 $0.0213
View this part on element14 Asia-Pacific
0 TAPE & REEL FULL
  • 15,000 $0.0250
  • 30,000 $0.0228
  • 75,000 $0.0206
View this part on element14 Asia-Pacific
131 TAPE & REEL CUT
  • 5 $0.1634
  • 100 $0.0957
  • 500 $0.0589
  • 1,000 $0.0405
  • 3,000 $0.0265
  • 9,000 $0.0236
  • 45,000 $0.0213
View this part on Farnell
131 Reel
  • 500 $0.0562
View this part on Farnell
131 TAPE & REEL CUT
  • 5 $0.1642
  • 10 $0.1569
  • 100 $0.0923
  • 500 $0.0562
View this part on Farnell
0 TAPE & REEL FULL
  • 3,000 $0.0231
View this part on LCSC
100
  • 10 $0.0443
  • 100 $0.0361
  • 300 $0.0320
  • 3,000 $0.0289
  • 6,000 $0.0264
  • 9,000 $0.0252
View this part on New Advantage Corporation
30,000
  • 9,000 $0.0228
  • 30,000 $0.0211
View this part on Wuhan P&S
90
  • 1 $0.0400
  • 100 $0.0300
  • 500 $0.0200
  • 1,000 $0.0200

Part Details for: BC856BWT1G

CAD Models

Part Data Attributes

BC856BWT1G onsemi

Buy Now Datasheet

Compare Parts:

BC856BWT1G onsemi PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL

Source Content uid BC856BWT1G
Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code SC-70
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Manufacturer Package Code 419-04
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 57 Weeks
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 4.5 pF
Collector-Emitter Voltage-Max 65 V
Configuration SINGLE
DC Current Gain-Min (hFE) 220
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.65 V

Alternate Parts for: BC856BWT1G

Part Number Description Manufacturer Compare
BC856BW,115 Transistors BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin NXP Semiconductors BC856BWT1G vs BC856BW,115
BC856BW,135 Transistors BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin NXP Semiconductors BC856BWT1G vs BC856BW,135
BC856BWT/R Transistors TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC856BWT1G vs BC856BWT/R
BC856BW-TAPE-13 Transistors TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC856BWT1G vs BC856BW-TAPE-13
BC856BW/A2 Transistors Small Signal Bipolar Transistor Nexperia BC856BWT1G vs BC856BW/A2
BC856BW-TAPE-7 Transistors TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC856BWT1G vs BC856BW-TAPE-7
BC856BW-7-F Transistors Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BC856BWT1G vs BC856BW-7-F
934021820115 Transistors Small Signal Bipolar Transistor Nexperia BC856BWT1G vs 934021820115
BC856BW/T3 Transistors Small Signal Bipolar Transistor Nexperia BC856BWT1G vs BC856BW/T3
BC856BW_R1_00001 Transistors Small Signal Bipolar Transistor, 0.1A I(C), PNP, PanJit Semiconductor BC856BWT1G vs BC856BW_R1_00001
Part Number Description Manufacturer Compare
BC856BW-TAPE-13 Transistors TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC856BWT1G vs BC856BW-TAPE-13
BC856BW-TAPE-7 Transistors TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC856BWT1G vs BC856BW-TAPE-7
934021820115 Transistors Small Signal Bipolar Transistor Nexperia BC856BWT1G vs 934021820115
BC856BWT/R Transistors TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC856BWT1G vs BC856BWT/R
BC856BW/T3 Transistors Small Signal Bipolar Transistor Nexperia BC856BWT1G vs BC856BW/T3
BC856BW_R1_00001 Transistors Small Signal Bipolar Transistor, 0.1A I(C), PNP, PanJit Semiconductor BC856BWT1G vs BC856BW_R1_00001
BC856BW/A2 Transistors Small Signal Bipolar Transistor Nexperia BC856BWT1G vs BC856BW/A2
BC856BW,135 Transistors BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin NXP Semiconductors BC856BWT1G vs BC856BW,135
BC856BW,115 Transistors BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin NXP Semiconductors BC856BWT1G vs BC856BW,115
BC856BW-7-F Transistors Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BC856BWT1G vs BC856BW-7-F

Related Parts

Update Alert Settings for: BC856BWT1G by onsemi

  • Please alert me when BC856BWT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC856BWT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC856BWT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC856BWT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC856BWT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC856BWT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.