Part Details for BC857ATRL13 by YAGEO Corporation
Overview of BC857ATRL13 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for BC857ATRL13
BC857ATRL13 CAD Models
BC857ATRL13 Part Data Attributes
|
BC857ATRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BC857ATRL13
YAGEO Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for BC857ATRL13
This table gives cross-reference parts and alternative options found for BC857ATRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857ATRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857ALT3 | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BC857ATRL13 vs BC857ALT3 |
BC857ATC | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BC857ATRL13 vs BC857ATC |
BC857AR-TAPE-7 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857ATRL13 vs BC857AR-TAPE-7 |
BC857A,215 | vp_BC856_BC857_BC858 - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC857ATRL13 vs BC857A,215 |
BC857ALT1 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BC857ATRL13 vs BC857ALT1 |
BC857A | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Rectron Semiconductor | BC857ATRL13 vs BC857A |
BC857A | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BC857ATRL13 vs BC857A |
BC857A | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC857ATRL13 vs BC857A |
BC857A,215 | BC856; BC857; BC858 - PNP general purpose transistors TO-236 3-Pin | NXP Semiconductors | BC857ATRL13 vs BC857A,215 |
BC857A-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN,PLASTIC PACKAGE-3 | Diodes Incorporated | BC857ATRL13 vs BC857A-7-F |