Part Details for BC857B,315 by NXP Semiconductors
Overview of BC857B,315 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC857B,315
BC857B,315 CAD Models
BC857B,315 Part Data Attributes:
|
BC857B,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC857B,315
NXP Semiconductors
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC857B,315
This table gives cross-reference parts and alternative options found for BC857B,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857B,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC857B,315 vs BC857B |
BC857BT | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC857B,315 vs BC857BT |
BC857BW-Q | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | BC857B,315 vs BC857BW-Q |
BC857BW-QX | BC856W-Q; BC857W-Q; BC858W-Q - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC857B,315 vs BC857BW-QX |
BC857BTQ-7 | Small Signal Bipolar Transistor, | Diodes Incorporated | BC857B,315 vs BC857BTQ-7 |
BC857B | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, | Galaxy Microelectronics | BC857B,315 vs BC857B |
BC857BW-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC857B,315 vs BC857BW-TP-HF |
BC857B | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC857B,315 vs BC857B |
BC857BF2 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC857B,315 vs BC857BF2 |
BC857BW-QF | BC856W-Q; BC857W-Q; BC858W-Q - 65 V, 100 mA PNP general-purpose transistors@en-us SC-70 3-Pin | Nexperia | BC857B,315 vs BC857BW-QF |