-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC857B-TPMSCT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
6704 In Stock |
|
$0.0126 / $0.1300 | Buy Now |
DISTI #
833-BC857B-TP
|
Mouser Electronics | Bipolar Transistors - BJT PNP -50V -100mA | 8782 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
E54:1762_08671517
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 310mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2434 | Europe - 159000 |
|
$0.0108 / $0.0132 | Buy Now |
|
Future Electronics | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 99000Reel |
|
$0.0106 / $0.0124 | Buy Now |
DISTI #
63488510
|
Verical | Trans GP BJT PNP 45V 0.1A 310mW 3-Pin SOT-23 T/R Min Qty: 12000 Package Multiple: 3000 | Americas - 3000000 |
|
$0.0072 | Buy Now |
DISTI #
84466601
|
Verical | Trans GP BJT PNP 45V 0.1A 310mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2434 | Americas - 159000 |
|
$0.0108 / $0.0132 | Buy Now |
DISTI #
BC857B-TP
|
TME | Transistor: PNP, bipolar, 45V, 0.1A, 200mW, SOT23 Min Qty: 25 | 19050 |
|
$0.0146 / $0.0350 | Buy Now |
|
New Advantage Corporation | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 78000 |
|
$0.0080 / $0.0086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC857B-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
This table gives cross-reference parts and alternative options found for BC857B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BLT1G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BC857B-TP vs BC857BLT1G |
BC857B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Rectron Semiconductor | BC857B-TP vs BC857B |
BC857B | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BC857B-TP vs BC857B |
BC857B-13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC857B-TP vs BC857B-13 |
BC857BLT1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC857B-TP vs BC857BLT1 |
BC857BLT3 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BC857B-TP vs BC857BLT3 |
BC857BTRL | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | NXP Semiconductors | BC857B-TP vs BC857BTRL |
BC857B,235 | vp_BC856_BC857_BC858 - 65 V, 100 mA PNP general-purpose transistors@en-us TO-236 3-Pin | Nexperia | BC857B-TP vs BC857B,235 |
BC857B-TAPE-7 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857B-TP vs BC857B-TAPE-7 |
BC857BR | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BC857B-TP vs BC857BR |