Part Details for BC857BS-13-F by Diodes Incorporated
Overview of BC857BS-13-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857BS-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6448
|
Newark | Bipolar Array, Dual Pnp, 45V/0.1A/Sot363 Rohs Compliant: Yes |Diodes Inc. BC857BS-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29960 |
|
$0.0530 / $0.2540 | Buy Now |
DISTI #
BC857BS-13-FDICT-ND
|
DigiKey | TRANS 2PNP 45V 0.1A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46412 In Stock |
|
$0.0242 / $0.2400 | Buy Now |
DISTI #
BC857BS-13-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC857BS-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0232 | Buy Now |
DISTI #
621-BC857BS-13-F
|
Mouser Electronics | Bipolar Transistors - BJT PNP Small SIG -50V -45V VCEO 6.0V VEBO RoHS: Compliant | 17999 |
|
$0.0270 / $0.2400 | Buy Now |
|
Future Electronics | 45V 100 mA Dual PNP Small Signal Surface Mount Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0243 / $0.0266 | Buy Now |
|
Future Electronics | 45V 100 mA Dual PNP Small Signal Surface Mount Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0243 / $0.0266 | Buy Now |
DISTI #
BC857BS-13-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC857BS-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0232 | Buy Now |
DISTI #
BC857BS-13-F
|
Avnet Silica | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-363 T/R (Alt: BC857BS-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 45V 200mW 2202mA5V 100mA PNP SOT-363 Bipolar Transistors - BJT ROHS | 12980 |
|
$0.0292 / $0.0547 | Buy Now |