Part Details for BC857BSQ-7-F by Diodes Incorporated
Overview of BC857BSQ-7-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC857BSQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BC857BSQ-7-FCT-ND
|
DigiKey | GENERAL PURPOSE TRANSISTOR SOT36 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2503 In Stock |
|
$0.0356 / $0.3600 | Buy Now |
DISTI #
BC857BSQ-7-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC857BSQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0310 / $0.0366 | Buy Now |
DISTI #
BC857BSQ-7-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC857BSQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0310 / $0.0366 | Buy Now |
DISTI #
621-BC857BSQ-7-F
|
Mouser Electronics | Bipolar Transistors - BJT General Purpose Transistor SOT363 T&R 3K RoHS: Compliant | 0 |
|
$0.0350 / $0.3600 | Order Now |
DISTI #
BC857BSQ-7-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC857BSQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0310 / $0.0366 | Buy Now |
DISTI #
BC857BSQ-7-F
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BC857BSQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0310 / $0.0366 | Buy Now |
|
Ameya Holding Limited | 5352 |
|
RFQ | ||
DISTI #
BC857BSQ-7-F
|
Avnet Silica | Trans GP BJT PNP 45V 0.1A 6-Pin SOT-363 T/R (Alt: BC857BSQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |