-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0049
|
Newark | Trans, Bipol, Dualpnp, Sot-363, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-45V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:380Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:270Hfe, Transistor Case Rohs Compliant: Yes |Onsemi BC857CDW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8950 |
|
$0.0590 / $0.2180 | Buy Now |
DISTI #
09R9385
|
Newark | Bipolar Transistor, Pnp, Dual, -45V Sot363, Transistor Polarity:Pnp, No. Of Pins:6Pins, Transistor Mounting:Surface Mount, Operating Temperature Max:150°C, Qualification:Aec-Q101, Msl:Msl 1 - Unlimited, Dc Current Gain Hfe Min:270Hferohs Compliant: Yes |Onsemi BC857CDW1T1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0260 / $0.0270 | Buy Now |
DISTI #
11J6887
|
Newark | Bipolar Transistor, Pnp, Dual, -45V Sot363, Full Reel, Transistor Polarity:Pnp, No. Of Pins:6Pins, Transistor Mounting:Surface Mount, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi BC857CDW1T1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0340 | Buy Now |
DISTI #
BC857CDW1T1GOSCT-ND
|
DigiKey | TRANS 2PNP 45V 0.1A SOT363 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23714 In Stock |
|
$0.0205 / $0.2100 | Buy Now |
DISTI #
BC857CDW1T1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: BC857CDW1T1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.0209 / $0.0234 | Buy Now |
DISTI #
863-BC857CDW1T1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 50V Dual PNP RoHS: Compliant | 13803 |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
V79:2366_28619860
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 380mW 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2048 | Americas - 18054 |
|
$0.0193 / $0.1974 | Buy Now |
DISTI #
E02:0323_00078555
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 380mW 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks Date Code: 2349 | Europe - 6000 |
|
$0.0194 | Buy Now |
DISTI #
70465839
|
RS | ON Semi BC857CDW1T1G PNP Bipolar Transistor, 0.1 A, 45 V, 6-Pin SOT-363 | ON Semiconductor BC857CDW1T1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0360 / $0.0420 | RFQ |
|
Future Electronics | BC857CDW1T1G - 45 V 100 mA Dual PNP General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks Container: Reel | 51000Reel |
|
$0.0197 / $0.0225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857CDW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC857CDW1T1G
onsemi
Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |