-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P7488
|
Newark | Bipolar Transistor, Pnp -45V Sot-23, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BC857CLT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0160 | Buy Now |
DISTI #
BC857CLT3GOSCT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33426 In Stock |
|
$0.0115 / $0.1200 | Buy Now |
DISTI #
BC857CLT3G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC857CLT3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0127 | Buy Now |
DISTI #
863-BC857CLT3G
|
Mouser Electronics | Bipolar Transistors - BJT 45V 100mA PNP SILCON RoHS: Compliant | 21130 |
|
$0.0120 / $0.1200 | Buy Now |
DISTI #
V72:2272_07295665
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2040 Container: Cut Strips | Americas - 43113 |
|
$0.0118 / $0.0672 | Buy Now |
|
Future Electronics | BC857 Series 45 V 100 mA PNP General Purpose Silicon Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0113 / $0.0126 | Buy Now |
DISTI #
57563373
|
Verical | Trans GP BJT PNP 45V 0.1A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 532 Package Multiple: 1 Date Code: 2040 | Americas - 43113 |
|
$0.0118 / $0.0192 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 45V, PNP, TO-236AB ' RoHS: Compliant Status: Active Min Qty: 1 | 130000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BC857CLT3G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BC857CLT3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0127 | Buy Now |
DISTI #
BC857CLT3G
|
EBV Elektronik | Trans GP BJT PNP 45V 0.1A 3-Pin SOT-23 T/R (Alt: BC857CLT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857CLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC857CLT3G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC857CLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857CLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857C-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC857CLT3G vs BC857C-AU_R1_000A1 |
933769900215 | Small Signal Bipolar Transistor | Nexperia | BC857CLT3G vs 933769900215 |
BC857CBK | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC857CLT3G vs BC857CBK |
BC857C | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BC857CLT3G vs BC857C |
BC857C-TP | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BC857CLT3G vs BC857C-TP |
BC857CD87Z | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | BC857CLT3G vs BC857CD87Z |
BC857CLT1G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BC857CLT3G vs BC857CLT1G |
BC857CTR13LEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC857CLT3G vs BC857CTR13LEADFREE |
BC857C/T4 | Small Signal Bipolar Transistor | Nexperia | BC857CLT3G vs BC857C/T4 |
BC857C | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BC857CLT3G vs BC857C |