Part Details for BC857CS_R2_10001 by PanJit Semiconductor
Overview of BC857CS_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for BC857CS_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BC857CS_R2_10001
|
Mouser Electronics | Bipolar Transistors - BJT PNPGENERALPURPOSETRANSISTORS VCE-45V IC-100mA RoHS: Compliant | 0 |
|
$0.0210 / $0.0270 | Order Now |
|
NAC | PNPGENERALPURPOSETRANSISTORS VCE-45V IC-100mA SOT-363 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for BC857CS_R2_10001
BC857CS_R2_10001 CAD Models
BC857CS_R2_10001 Part Data Attributes:
Alternate Parts for BC857CS_R2_10001
This table gives cross-reference parts and alternative options found for BC857CS_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857CS_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857CS_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC857CS_R2_10001 vs BC857CS_R2_00001 |
BC857CST/R13 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | BC857CS_R2_10001 vs BC857CST/R13 |
BC857CS-AU_R2_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC857CS_R2_10001 vs BC857CS-AU_R2_000A1 |
BC857CST/R7 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | BC857CS_R2_10001 vs BC857CST/R7 |
BC857CS-AU_R1_000A1 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC857CS_R2_10001 vs BC857CS-AU_R1_000A1 |
BC857CS_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | BC857CS_R2_10001 vs BC857CS_R1_00001 |