If you like Findchips… You will love Findchips PRO. Try it Now.
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3
BC857CWH6327XTSA1
Yes
End Of Life
INFINEON TECHNOLOGIES AG
SMALL OUTLINE, R-PDSO-G3
compliant
EAR99
1 Week
Infineon Technologies AG
6.46
LOW NOISE
0.1 A
45 V
SINGLE
420
R-PDSO-G3
1
1
3
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
NOT SPECIFIED
PNP
AEC-Q101
YES
GULL WING
DUAL
NOT SPECIFIED
AMPLIFIER
SILICON
250 MHz
506,800
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC860CWH6327XTSA1 Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BC857CWH6327XTSA1 vs BC860CWH6327XTSA1 |
BC857CWE6433HTMA1 Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BC857CWH6327XTSA1 vs BC857CWE6433HTMA1 |
SP000747452 Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BC857CWH6327XTSA1 vs SP000747452 |
BC857CWE6327HTSA1 Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BC857CWH6327XTSA1 vs BC857CWE6327HTSA1 |
BC860CWE6327HTSA1 Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BC857CWH6327XTSA1 vs BC860CWE6327HTSA1 |
Q62702-C1851 Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BC857CWH6327XTSA1 vs Q62702-C1851 |
Q62702-C1889 Transistors | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BC857CWH6327XTSA1 vs Q62702-C1889 |
134,267 of 3,262,357 parts
0% change vs. last year4,819 of 39,580 parts
+0.03% change vs. last year1,492 of 8,345 parts
+0.03% change vs. last year