There are no models available for this part yet.
Overview of BC858AW by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BC858AW by Yangzhou Yangjie Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BC858AW-YAN
|
TME | Transistor: PNP, bipolar, 30V, 0.1A, 0.2W, SOT323 Min Qty: 25 | 2724 |
|
$0.0104 / $0.0320 | Buy Now |
CAD Models for BC858AW by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for BC858AW by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
30 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
125
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Alternate Parts for BC858AW
This table gives cross-reference parts and alternative options found for BC858AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC858AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC858AW-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BC858AW vs BC858AW-TP-HF |
BC858AF2 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC858AW vs BC858AF2 |
BC858 | Small Signal Bipolar Transistor, | Kodenshi Corporation | BC858AW vs BC858 |
BC858AWF2 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | BC858AW vs BC858AWF2 |
BC858A | 100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, | Galaxy Microelectronics | BC858AW vs BC858A |
BC858A | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | BC858AW vs BC858A |
Related Parts for BC858AW
-
BC847BWSmall Signal Bipolar Transistors
-
BAT54CWRectifier Diodes
-
BFD82Power Field-Effect Transistors
-
BD241CPower Bipolar Transistors
-
BD95602MUV-E2Switching Regulator or Controllers
-
BDJ2GC0MEFJ-LBH2Linear Regulator ICs
-
BA4584FV-E2Operational Amplifiers
-
BD82006FVJ-MGE2Peripheral Drivers
-
BA204Other Analog ICs