-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC858B - PNP general purpose transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6458
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia BC858B,235 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
1727-2639-1-ND
|
DigiKey | TRANS PNP 30V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4831 In Stock |
|
$0.0077 / $0.1300 | Buy Now |
DISTI #
BC858B,235
|
Avnet Americas | Trans GP BJT PNP 30V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BC858B,235) RoHS: Compliant Min Qty: 90000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 / $0.0083 | Buy Now |
DISTI #
771-BC858B235
|
Mouser Electronics | Bipolar Transistors - BJT BC858B/SOT23/TO-236AB RoHS: Compliant | 21462 |
|
$0.0090 / $0.1300 | Buy Now |
|
Future Electronics | BC858B Series 30 V 100 mA Surface Mount PNP Silicon Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 130000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0077 / $0.0088 | Buy Now |
|
Rochester Electronics | BC858B - Small Signal Bipolar Transistor, 0.1A, 30V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 932207 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC858B,235
|
Avnet Asia | Trans GP BJT PNP 30V 0.1A 3-Pin TO-236AB T/R (Alt: BC858B,235) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0119 / $0.0126 | Buy Now |
DISTI #
BC858B,235
|
Avnet Silica | Trans GP BJT PNP 30V 0.1A 3-Pin TO-236AB T/R (Alt: BC858B,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC858B,235
|
EBV Elektronik | Trans GP BJT PNP 30V 0.1A 3-Pin TO-236AB T/R (Alt: BC858B,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC858B,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC858B,235
Nexperia
BC858B - PNP general purpose transistor@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-04-17 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC858B,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC858B,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC858BW | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BC858B,235 vs BC858BW |
BC858BWE6433 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BC858B,235 vs BC858BWE6433 |
BC858B | Small Signal Bipolar Transistor | Nexperia | BC858B,235 vs BC858B |
BC858TRLEADFREE | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC858B,235 vs BC858TRLEADFREE |
BC858BW-7 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BC858B,235 vs BC858BW-7 |
BC858BTT/R | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC858B,235 vs BC858BTT/R |
BC858BE6433 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BC858B,235 vs BC858BE6433 |
BC858B | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BC858B,235 vs BC858B |
BC858TR | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, PNP, Silicon, | Central Semiconductor Corp | BC858B,235 vs BC858TR |
933589790215 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | BC858B,235 vs 933589790215 |