Part Details for BC859CW by Diotec Semiconductor AG
Overview of BC859CW by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC859CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC859CW-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0301 | Buy Now |
DISTI #
637-BC859CW
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-323, 30V, 100mA, PNP RoHS: Compliant | 11348 |
|
$0.0190 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-323 - 30V - 100mA - PNP RoHS: Compliant | 0 |
|
$0.0135 / $0.0215 | Buy Now |
Part Details for BC859CW
BC859CW CAD Models
BC859CW Part Data Attributes
|
BC859CW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC859CW
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC859CW
This table gives cross-reference parts and alternative options found for BC859CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC859CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC859CW,135 | BC859W; BC860W - PNP general purpose transistors SC-70 3-Pin | NXP Semiconductors | BC859CW vs BC859CW,135 |
934024320115 | Small Signal Bipolar Transistor | Nexperia | BC859CW vs 934024320115 |
934024320135 | Small Signal Bipolar Transistor | Nexperia | BC859CW vs 934024320135 |
BC859CW,135 | BC859W; BC860W - PNP general purpose transistors@en-us SC-70 3-Pin | Nexperia | BC859CW vs BC859CW,135 |
BC859CW | Small Signal Bipolar Transistor | Nexperia | BC859CW vs BC859CW |
BC859CW,115 | BC859W; BC860W - PNP general purpose transistors SC-70 3-Pin | NXP Semiconductors | BC859CW vs BC859CW,115 |
BC859CW-TAPE-7 | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC859CW vs BC859CW-TAPE-7 |
BC859CW | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC859CW vs BC859CW |
BC859CW-TAPE-13 | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC859CW vs BC859CW-TAPE-13 |
BC859CW,115 | BC859W; BC860W - PNP general purpose transistors@en-us SC-70 3-Pin | Nexperia | BC859CW vs BC859CW,115 |