Part Details for BCL3225222R2J by TT electronics / BI Technologies
Overview of BCL3225222R2J by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCL3225222R2J
BCL3225222R2J CAD Models
BCL3225222R2J Part Data Attributes
|
BCL3225222R2J
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BCL3225222R2J
TT electronics / BI Technologies
IND,NON-SPECIFIED,2.2UH,5% +TOL,5% -TOL,1211 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | 1211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1211 | |
Construction | Chip | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.9 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.32 A | |
Self Resonance Frequency | 75 MHz | |
Tolerance | 5% |