Part Details for BCM5385 by Broadcom Limited
Overview of BCM5385 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCM5385
BCM5385 CAD Models
BCM5385 Part Data Attributes:
|
BCM5385
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5385
Broadcom Limited
Ethernet Transceiver, CMOS, PBGA324, 19 X 19 MM, FBGA-324
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 324 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for BCM5385
This table gives cross-reference parts and alternative options found for BCM5385. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5385, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.