Part Details for BCM54220SB0KQLEG by Broadcom Limited
Overview of BCM54220SB0KQLEG by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for BCM54220SB0KQLEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$20.4000 / $24.0000 | Buy Now | |
|
Quest Components | 16 |
|
$36.0000 / $40.0000 | Buy Now |
Part Details for BCM54220SB0KQLEG
BCM54220SB0KQLEG CAD Models
BCM54220SB0KQLEG Part Data Attributes:
|
BCM54220SB0KQLEG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM54220SB0KQLEG
Broadcom Limited
Ethernet Transceiver, 2-Trnsvr, ELQFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ELQFP-128 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | R-PQFP-G128 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Transceivers | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for BCM54220SB0KQLEG
This table gives cross-reference parts and alternative options found for BCM54220SB0KQLEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM54220SB0KQLEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM54220SB0IQLEG | Ethernet Transceiver, 2-Trnsvr, CMOS, PACKAGE | Broadcom Limited | BCM54220SB0KQLEG vs BCM54220SB0IQLEG |