Transistors
BCM847DS,115
Description: BCM847BS - NPN/NPN matched double transistor@en-us TSOP 6-Pin

Overview of BCM847DS,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for BCM847DS,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 84Y9595
Newark Bipolar Array, Dual Npn, 0.1A, Sot-457, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:45V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:100Ma, Continuous Collector Current Pnp:- Rohs Compliant: Yes |Nexperia BCM847DS,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 250
  • 1 $0.5100
  • 10 $0.3600
  • 25 $0.3010
  • 50 $0.2400
  • 100 $0.1810
  • 250 $0.1710
  • 500 $0.1600
  • 1,000 $0.1250
$0.1250 / $0.5100 Buy Now
DISTI # 97AK5938
Newark Trans, Bipol, Npn, Dual, 45V, Sot-457-6, Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:45V, Power Dissipation Pd:380Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:200Hfe, Transistor Case Style:Sot-457, No. Of Rohs Compliant: Yes |Nexperia BCM847DS,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.1100
  • 6,000 $0.1090
  • 12,000 $0.0970
  • 18,000 $0.0970
  • 30,000 $0.0960
$0.0960 / $0.1100 Buy Now
DISTI # 1727-4882-1-ND
DigiKey TRANS 2NPN 45V 0.1A 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11179
In Stock
  • 1 $0.4900
  • 10 $0.3020
  • 100 $0.1915
  • 500 $0.1436
  • 1,000 $0.1282
  • 3,000 $0.1085
  • 6,000 $0.0985
  • 9,000 $0.0935
  • 15,000 $0.0877
  • 21,000 $0.0844
  • 30,000 $0.0811
  • 75,000 $0.0744
$0.0744 / $0.4900 Buy Now
DISTI # BCM847DS,115
Avnet Americas Trans GP BJT NPN 45V 0.1A 6-Pin TSOP T/R - Tape and Reel (Alt: BCM847DS,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel 0
  • 9,000 $0.0704
$0.0704 Buy Now
DISTI # 771-BCM847DS115
Mouser Electronics Bipolar Transistors - BJT BCM847DS/SOT457/SC-74 RoHS: Compliant 21424
  • 1 $0.4700
  • 10 $0.2920
  • 100 $0.1500
  • 1,000 $0.1170
  • 3,000 $0.0960
  • 9,000 $0.0850
  • 24,000 $0.0810
  • 45,000 $0.0750
$0.0750 / $0.4700 Buy Now
Future Electronics BCM847DS Series 45 V 100 mA SMT NPN/NPN Matched Double Transistor - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 6000
Reel
  • 3,000 $0.0856
  • 6,000 $0.0833
  • 9,000 $0.0820
  • 12,000 $0.0811
  • 15,000 $0.0782
$0.0782 / $0.0856 Buy Now
Future Electronics BCM847DS Series 45 V 100 mA SMT NPN/NPN Matched Double Transistor - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0794
  • 6,000 $0.0772
  • 9,000 $0.0760
  • 12,000 $0.0752
  • 15,000 $0.0725
$0.0725 / $0.0794 Buy Now
Bristol Electronics   15000
RFQ
Rochester Electronics BCM847DS - Small Signal Bipolar Transistor, 0.1A, 45V, 2-Element, NPN, SC-74 RoHS: Compliant Status: Active Min Qty: 1 4770
  • 1 $0.0782
  • 25 $0.0766
  • 100 $0.0735
  • 500 $0.0704
  • 1,000 $0.0665
$0.0665 / $0.0782 Buy Now
DISTI # BCM847DS.115
TME Transistor: NPN x2, bipolar, 45V, 0.1A, 380mW, SC74,SOT457,TSOP6 Min Qty: 1 1250
  • 1 $0.1790
  • 10 $0.1630
  • 100 $0.1450
  • 500 $0.1310
  • 3,000 $0.1220
$0.1220 / $0.1790 Buy Now
DISTI # BCM847DS,115
Avnet Asia Trans GP BJT NPN 45V 0.1A 6-Pin TSOP T/R (Alt: BCM847DS,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 9000
  • 3,000 $0.1082
  • 6,000 $0.1022
  • 9,000 $0.0977
  • 15,000 $0.0932
  • 30,000 $0.0872
  • 75,000 $0.0851
  • 150,000 $0.0825
$0.0825 / $0.1082 Buy Now
DISTI # BCM847DS,115
Avnet Silica Trans GP BJT NPN 45V 0.1A 6-Pin TSOP T/R (Alt: BCM847DS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 57000
Buy Now
DISTI # BCM847DS,115
EBV Elektronik Trans GP BJT NPN 45V 0.1A 6-Pin TSOP T/R (Alt: BCM847DS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days EBV - 6000
Buy Now

CAD Models for BCM847DS,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BCM847DS,115 by Nexperia

BCM847DS,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSOP
Package Description
SC-74, TSOP-6
Pin Count
6
Manufacturer Package Code
SOT457
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Case Connection
ISOLATED
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
45 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
200
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Want to compare parts?
  1. BCM847DS,115
    Nexperia
    BCM847BS - NPN/NPN matched double transistor@en-us TSOP 6-Pin
    VS

Alternate Parts for BCM847DS,115

This table gives cross-reference parts and alternative options found for BCM847DS,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM847DS,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCM847DS,115 BCM847BV; BCM847BS; BCM847DS - NPN/NPN matched double transistors TSOP 6-Pin NXP Semiconductors BCM847DS,115 vs BCM847DS,115
BCM847DS/T2 Small Signal Bipolar Transistor Nexperia BCM847DS,115 vs BCM847DS/T2
BCM847DS Small Signal Bipolar Transistor Nexperia BCM847DS,115 vs BCM847DS
BCM847DS/T1 Small Signal Bipolar Transistor Nexperia BCM847DS,115 vs BCM847DS/T1
BCM847DS,135 BCM847BS - NPN/NPN matched double transistor@en-us TSOP 6-Pin Nexperia BCM847DS,115 vs BCM847DS,135
Part Number Description Manufacturer Compare
BCM847DS,115 BCM847BV; BCM847BS; BCM847DS - NPN/NPN matched double transistors TSOP 6-Pin NXP Semiconductors BCM847DS,115 vs BCM847DS,115
BCM847DS,135 BCM847BS - NPN/NPN matched double transistor@en-us TSOP 6-Pin Nexperia BCM847DS,115 vs BCM847DS,135
BCM847DS/T1 Small Signal Bipolar Transistor Nexperia BCM847DS,115 vs BCM847DS/T1
BCM847DS/T2 Small Signal Bipolar Transistor Nexperia BCM847DS,115 vs BCM847DS/T2
BCM847DS Small Signal Bipolar Transistor Nexperia BCM847DS,115 vs BCM847DS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCM847DS,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCM847DS,115 by Nexperia

Select Manufacturer
Which Manufacturer of BCM847DS,115 would you like to use for your alert(s)?
  • Please alert me when BCM847DS,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCM847DS,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCM847DS,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCM847DS,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCM847DS,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCM847DS,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: