Part Details for BCM856SE6327HTSA1 by Infineon Technologies AG
Overview of BCM856SE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCM856SE6327HTSA1
BCM856SE6327HTSA1 CAD Models
BCM856SE6327HTSA1 Part Data Attributes
|
BCM856SE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCM856SE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BCM856SE6327HTSA1
This table gives cross-reference parts and alternative options found for BCM856SE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM856SE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM856SH6778 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BCM856SE6327HTSA1 vs BCM856SH6778 |
BC856SH6327XTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-6 | Infineon Technologies AG | BCM856SE6327HTSA1 vs BC856SH6327XTSA1 |
BC856UE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | BCM856SE6327HTSA1 vs BC856UE6327HTSA1 |
BC856U | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | BCM856SE6327HTSA1 vs BC856U |