Part Details for BCP51 by NXP Semiconductors
Overview of BCP51 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 20 |
|
$0.3000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-223 | 16 |
|
$0.2000 / $0.4000 | Buy Now |
|
Rochester Electronics | BCP51 - Small Signal Bipolar Transistor, 1.5A, 45V, PNP RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1354 / $0.1593 | Buy Now |
|
ComSIT USA | 45 V, 1 A PNP MEDIUM POWER TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Compliant | Europe - 8000 |
|
RFQ |
Part Details for BCP51
BCP51 CAD Models
BCP51 Part Data Attributes
|
BCP51
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCP51
NXP Semiconductors
TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 115 MHz |
Alternate Parts for BCP51
This table gives cross-reference parts and alternative options found for BCP51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP51,115 | 45 V, 1 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP51 vs BCP51,115 |
BCP51 | Small Signal Bipolar Transistor | Nexperia | BCP51 vs BCP51 |
BCP51-TAPE-13 | TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP51 vs BCP51-TAPE-13 |
BCP51TRL | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BCP51 vs BCP51TRL |
BCP51 | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | BCP51 vs BCP51 |
BCP51TRL13 | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BCP51 vs BCP51TRL13 |
BCP51TA | Small Signal Bipolar Transistor, 1-Element, Silicon | Zetex / Diodes Inc | BCP51 vs BCP51TA |
BCP51-TAPE-7 | TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP51 vs BCP51-TAPE-7 |
BCP51TRL13 | TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP51 vs BCP51TRL13 |
BCP51-T | TRANSISTOR Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP51 vs BCP51-T |