Part Details for BCP53-16/T1 by NXP Semiconductors
Overview of BCP53-16/T1 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCP53-16/T1
BCP53-16/T1 CAD Models
BCP53-16/T1 Part Data Attributes
|
BCP53-16/T1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCP53-16/T1
NXP Semiconductors
TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Power
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BCP53-16/T1
This table gives cross-reference parts and alternative options found for BCP53-16/T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP53-16/T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP53-16TA | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BCP53-16/T1 vs BCP53-16TA |
BCP53-16T1 | 1.5A, 80V, PNP, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | Rochester Electronics LLC | BCP53-16/T1 vs BCP53-16T1 |
BCP53-16T1G | PNP 80 V Bipolar Transistor hFE 100 to 250, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BCP53-16/T1 vs BCP53-16T1G |
BCP53-16T3 | Si, SMALL SIGNAL TRANSISTOR, CASE 318E-04, 4 PIN | onsemi | BCP53-16/T1 vs BCP53-16T3 |
BCP53-16T3G | PNP 80 V Bipolar Transistor hFE 100 to 250, SOT-223 (TO-261) 4 LEAD, 4000-REEL | onsemi | BCP53-16/T1 vs BCP53-16T3G |
BCP53-16T/R | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BCP53-16/T1 vs BCP53-16T/R |
BCP53-16T1 | Si, SMALL SIGNAL TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | onsemi | BCP53-16/T1 vs BCP53-16T1 |
BCP53-16,115 | 80 V, 1 A PNP medium power transistor SC-73 4-Pin | NXP Semiconductors | BCP53-16/T1 vs BCP53-16,115 |
BCP53-16 | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BCP53-16/T1 vs BCP53-16 |
BCP53-16-TAPE-13 | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP53-16/T1 vs BCP53-16-TAPE-13 |