Datasheets
BCP53-16/T1 by:

Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon

Part Details for BCP53-16/T1 by Nexperia

Overview of BCP53-16/T1 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BCP53-16/T1

BCP53-16/T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BCP53-16/T1 Part Data Attributes:

BCP53-16/T1 Nexperia
Buy Now Datasheet
Compare Parts:
BCP53-16/T1 Nexperia Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Package Description SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code compliant
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Reference Standard AEC-Q101; IEC-60134
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 145 MHz

Alternate Parts for BCP53-16/T1

This table gives cross-reference parts and alternative options found for BCP53-16/T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP53-16/T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BCP53-16TC Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin Zetex / Diodes Inc BCP53-16/T1 vs BCP53-16TC
BCP53-16T1G PNP 80 V Bipolar Transistor hFE 100 to 250, SOT-223 (TO-261) 4 LEAD, 1000-REEL onsemi BCP53-16/T1 vs BCP53-16T1G
BCP53-16TA Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin Zetex / Diodes Inc BCP53-16/T1 vs BCP53-16TA
BCP53-16-TAPE-7 TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BCP53-16/T1 vs BCP53-16-TAPE-7
BCP53-16,115 80 V, 1 A PNP medium power transistor@en-us SC-73 4-Pin Nexperia BCP53-16/T1 vs BCP53-16,115
BCP53-16T1 1.5A, 80V, PNP, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN Rochester Electronics LLC BCP53-16/T1 vs BCP53-16T1
BCP53-16 Power Bipolar Transistor Secos Corporation BCP53-16/T1 vs BCP53-16
BCP53-16T1G 1.5A, 80V, PNP, Si, POWER TRANSISTOR, TO-261AA, HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN Rochester Electronics LLC BCP53-16/T1 vs BCP53-16T1G
BCP53-16 Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN Zetex / Diodes Inc BCP53-16/T1 vs BCP53-16
BCP53-16T/R TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power NXP Semiconductors BCP53-16/T1 vs BCP53-16T/R
Part Number Description Manufacturer Compare
BCP53-16T/R TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power NXP Semiconductors BCP53-16/T1 vs BCP53-16T/R
BCP53-16 LOW POWER PNP TRANSISTOR STMicroelectronics BCP53-16/T1 vs BCP53-16
BCP53-16,135 80 V, 1 A PNP medium power transistor SC-73 4-Pin NXP Semiconductors BCP53-16/T1 vs BCP53-16,135
BCP53-16,115 80 V, 1 A PNP medium power transistor@en-us SC-73 4-Pin Nexperia BCP53-16/T1 vs BCP53-16,115
BCP53-16-TAPE-7 TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BCP53-16/T1 vs BCP53-16-TAPE-7
BCP53-16 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon Nexperia BCP53-16/T1 vs BCP53-16
BCP53-16TC Si, SMALL SIGNAL TRANSISTOR Diodes Incorporated BCP53-16/T1 vs BCP53-16TC
BCP53-16/T3 TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power NXP Semiconductors BCP53-16/T1 vs BCP53-16/T3
BCP53-16T1 Si, SMALL SIGNAL TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN onsemi BCP53-16/T1 vs BCP53-16T1
BCP53-16,115 80 V, 1 A PNP medium power transistor SC-73 4-Pin NXP Semiconductors BCP53-16/T1 vs BCP53-16,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCP53-16/T1 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCP53-16/T1 by Nexperia

  • Please alert me when BCP53-16/T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCP53-16/T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCP53-16/T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCP53-16/T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCP53-16/T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCP53-16/T1 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: