-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCP53H series - 80 V, 1 A PNP medium power transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4843
|
Newark | Transistor, Aec-Q101, Pnp, -80V, Sot-223, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-80V, Transition Frequency Ft:140Mhz, Power Dissipation Pd:2.2W, Dc Collector Current:-1A, Dc Current Gain Hfe:100Hfe, Transistor Rohs Compliant: Yes |Nexperia BCP53-16HX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 112 |
|
$0.1120 / $0.4290 | Buy Now |
DISTI #
1727-7410-1-ND
|
DigiKey | TRANS PNP 80V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2158 In Stock |
|
$0.0643 / $0.4100 | Buy Now |
DISTI #
BCP53-16HX
|
Avnet Americas | Transistor GP BJT PNP 80V 1A 4-Pin SC-73 T/R - Tape and Reel (Alt: BCP53-16HX) RoHS: Compliant Min Qty: 11000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 / $0.0736 | Buy Now |
DISTI #
771-BCP53-16HX
|
Mouser Electronics | Bipolar Transistors - BJT BCP53-16H/SOT223/SC-73 RoHS: Compliant | 1911 |
|
$0.0630 / $0.4000 | Buy Now |
|
Future Electronics | BCP53 Series 80 V SMT PNP Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0629 / $0.0724 | Buy Now |
|
Future Electronics | BCP53 Series 80 V SMT PNP Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0629 / $0.0728 | Buy Now |
|
Rochester Electronics | BCP53H series - 80V, 1A PNP medium power transistors RoHS: Compliant Status: Active Min Qty: 1 | 25000 |
|
$0.0554 / $0.0652 | Buy Now |
DISTI #
BCP53-16HX
|
TTI | Bipolar Transistors - BJT BCP53-16H/SOT223/SC-73 RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0620 / $0.0720 | Buy Now |
DISTI #
BCP53-16HX
|
TME | Transistor: PNP, bipolar, 80V, 1A, SC73,SOT223 Min Qty: 1 | 480 |
|
$0.0890 / $0.3780 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17170 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP53-16HX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP53-16HX
Nexperia
BCP53H series - 80 V, 1 A PNP medium power transistors@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2.2 W | |
Reference Standard | AEC-Q101, IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |