-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCP53T Series - 80 V, 1 A PNP medium power transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6689
|
Newark | Bcp53-16T/Sot223/Sc-73 Rohs Compliant: Yes |Nexperia BCP53-16TF Min Qty: 6776 Package Multiple: 1 Date Code: 0 Container: Reel | 188000 |
|
$0.0750 | Buy Now |
DISTI #
73AH9686
|
Newark | Trans, Pnp, 80V, 1A, 150Deg C, 1.3W, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:1A, Power Dissipation:1.3W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Nexperia BCP53-16TF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 155 |
|
$0.0420 | Buy Now |
DISTI #
1727-8489-1-ND
|
DigiKey | BCP53-16T/SOT223/SC-73 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2942 In Stock |
|
$0.0481 / $0.4700 | Buy Now |
DISTI #
BCP53-16TF
|
Avnet Americas | BCP53-16T/SC-73/REEL 13" Q1/T1 - Tape and Reel (Alt: BCP53-16TF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 184000 |
|
$0.0419 / $0.0500 | Buy Now |
DISTI #
BCP53-16TF
|
Avnet Americas | BCP53-16T/SC-73/REEL 13" Q1/T1 - Tape and Reel (Alt: BCP53-16TF) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0419 / $0.0500 | Buy Now |
DISTI #
771-BCP53-16TF
|
Mouser Electronics | Bipolar Transistors - BJT BCP53-16T/SOT223/SC-73 RoHS: Compliant | 84888 |
|
$0.0480 / $0.4700 | Buy Now |
|
Future Electronics | BCP53T Series 80 V 1 A PNP Surface Mount Medium Power Transistor - SC-73 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 212000Reel |
|
$0.0425 / $0.0473 | Buy Now |
|
Future Electronics | BCP53T Series 80 V 1 A PNP Surface Mount Medium Power Transistor - SC-73 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0435 / $0.0484 | Buy Now |
|
Rochester Electronics | BCP53-16T - 80 V, 1 A PNP medium power transistors RoHS: Compliant Status: Active Min Qty: 1 | 855000 |
|
$0.0416 / $0.0489 | Buy Now |
DISTI #
BCP53-16TF
|
TTI | Bipolar Transistors - BJT BCP53-16T/SOT223/SC-73 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP53-16TF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP53-16TF
Nexperia
BCP53T Series - 80 V, 1 A PNP medium power transistors@en-us SC-73 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.8 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BCP53-16TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP53-16TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP53-16TX | BCP53T Series - 80 V, 1 A PNP medium power transistors@en-us SC-73 4-Pin | Nexperia | BCP53-16TF vs BCP53-16TX |