Part Details for BCP55-10 by Diotec Semiconductor AG
Overview of BCP55-10 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP55-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BCP55-10-ND
|
DigiKey | TRANS NPN 60V 1A SOT223 Min Qty: 1000 Lead time: 4 Weeks Container: Strip MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.1771 / $0.4606 | Buy Now |
DISTI #
4878-BCP55-10-ND
|
DigiKey | IC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1002 | Buy Now |
DISTI #
637-BCP55-10
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-223, 60V, 1000mA, NPN RoHS: Compliant | 2285 |
|
$0.0810 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-223 - 60V - 1000mA - NPN RoHS: Compliant | 0 |
|
$0.0627 / $0.0791 | Buy Now |
DISTI #
BCP55-10-DIO
|
TME | Transistor: NPN, bipolar, 60V, 1A, 2W, SOT223 Min Qty: 5 | 0 |
|
$0.0800 / $0.1660 | RFQ |
Part Details for BCP55-10
BCP55-10 CAD Models
BCP55-10 Part Data Attributes:
|
BCP55-10
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BCP55-10
Diotec Semiconductor AG
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |