Part Details for BCP55TA by Zetex / Diodes Inc
Overview of BCP55TA by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP55TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-223 | 154 |
|
$0.0843 / $0.1348 | Buy Now |
Part Details for BCP55TA
BCP55TA CAD Models
BCP55TA Part Data Attributes
|
BCP55TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BCP55TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1-Element, Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BCP55TA
This table gives cross-reference parts and alternative options found for BCP55TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP55TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP55TRL | TRANSISTOR 1 A, 60 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BCP55TA vs BCP55TRL |
BCP55T/R | TRANSISTOR 1 A, 60 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP55TA vs BCP55T/R |
BCP55-T | TRANSISTOR 1 A, 60 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP55TA vs BCP55-T |
BCP55TC | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BCP55TA vs BCP55TC |
BCP55 | 1A, 60V, NPN, Si, POWER TRANSISTOR, SOT-223, 4 PIN | STMicroelectronics | BCP55TA vs BCP55 |
BCP55TA | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4 | Diodes Incorporated | BCP55TA vs BCP55TA |
BCP55 | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | BCP55TA vs BCP55 |