-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BCP56_SER - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6699
|
Newark | Bcp56/Sot223/Sc-73 Rohs Compliant: Yes |Nexperia BCP56,115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 68000 |
|
$0.0560 | Buy Now |
DISTI #
97W1854
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 80 V, 180 Mhz, 650 Mw, 1 A, 63 Rohs Compliant: Yes |Nexperia BCP56,115 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 75000 |
|
$0.1000 / $0.1200 | Buy Now |
DISTI #
33X4076
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 80 V, 180 Mhz, 650 Mw, 1 A, 63 Rohs Compliant: Yes |Nexperia BCP56,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10391 |
|
$0.1420 / $0.4690 | Buy Now |
DISTI #
1727-2927-1-ND
|
DigiKey | TRANS NPN 80V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
12288 In Stock |
|
$0.0638 / $0.4000 | Buy Now |
DISTI #
BCP56,115
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP56,115) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 68000 |
|
$0.0464 / $0.0554 | Buy Now |
DISTI #
BCP56,115
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP56,115) RoHS: Compliant Min Qty: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0669 | Buy Now |
DISTI #
BCP56,115
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP56,115) RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0464 / $0.0554 | Buy Now |
DISTI #
771-BCP56-T/R
|
Mouser Electronics | Bipolar Transistors - BJT BCP56/SOT223/SC-73 RoHS: Compliant | 29408 |
|
$0.0630 / $0.4000 | Buy Now |
|
Future Electronics | BCP56 Series 80 V 1 A NPN Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 65000Reel |
|
$0.0569 / $0.0665 | Buy Now |
|
Future Electronics | BCP56 Series 80 V 1 A NPN Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0569 / $0.0659 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP56,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP56,115
Nexperia
vp_BCP56_SER - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
This table gives cross-reference parts and alternative options found for BCP56,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP56T1G | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | Rochester Electronics LLC | BCP56,115 vs BCP56T1G |
BCP56T | Small Signal Bipolar Transistor | Nexperia | BCP56,115 vs BCP56T |
BCP56 | TRANSISTOR 1 A, 80 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BCP56,115 vs BCP56 |
BCP56TRL13 | TRANSISTOR 1 A, 80 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BCP56,115 vs BCP56TRL13 |
BCP56T/R | TRANSISTOR 1 A, 80 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BCP56,115 vs BCP56T/R |
BCP56TRL | TRANSISTOR 1 A, 80 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BCP56,115 vs BCP56TRL |