BCP56-10-TAPE-13
NXP Semiconductors
Description: 1A, 80V, NPN, Si, POWER TRANSISTOR

Overview of BCP56-10-TAPE-13 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
OP177GSZ-REEL Analog Devices OP177GS WITH TAPE AND REEL
OP249GSZ-REEL Analog Devices OP249GS W/TAPE AND REEL
SMP04ESZ-REEL Analog Devices SMP04ES W/TAPE AND REEL

CAD Models for BCP56-10-TAPE-13 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCP56-10-TAPE-13 by NXP Semiconductors

BCP56-10-TAPE-13
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Configuration
SINGLE
JESD-30 Code
R-PDSO-G4
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. BCP56-10-TAPE-13
    NXP Semiconductors
    1A, 80V, NPN, Si, POWER TRANSISTOR
    VS

Alternate Parts for BCP56-10-TAPE-13

This table gives cross-reference parts and alternative options found for BCP56-10-TAPE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56-10-TAPE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCP56-10T1 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN Motorola Mobility LLC BCP56-10-TAPE-13 vs BCP56-10T1
BCP56-16T3 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN Motorola Mobility LLC BCP56-10-TAPE-13 vs BCP56-16T3
BCP56-10-TAPE-7 1A, 80V, NPN, Si, POWER TRANSISTOR NXP Semiconductors BCP56-10-TAPE-13 vs BCP56-10-TAPE-7
BCP56-16TA Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, Zetex / Diodes Inc BCP56-10-TAPE-13 vs BCP56-16TA
BCP56-10TC Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, Zetex / Diodes Inc BCP56-10-TAPE-13 vs BCP56-10TC
BCP56-10 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN Zetex / Diodes Inc BCP56-10-TAPE-13 vs BCP56-10
BCP56-10TA 1A, 80V, NPN, Si, POWER TRANSISTOR Diodes Incorporated BCP56-10-TAPE-13 vs BCP56-10TA
BCP56-16,135 vp_BCP56_SER - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin Nexperia BCP56-10-TAPE-13 vs BCP56-16,135
BCP56-16-TAPE-7 1A, 80V, NPN, Si, POWER TRANSISTOR NXP Semiconductors BCP56-10-TAPE-13 vs BCP56-16-TAPE-7
BCP56-16T1 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN Motorola Mobility LLC BCP56-10-TAPE-13 vs BCP56-16T1
Part Number Description Manufacturer Compare
BCP52,135 60 V, 1 A PNP medium power transistor@en-us SC-73 4-Pin Nexperia BCP56-10-TAPE-13 vs BCP52,135
BCP52TRL13 1A, 60V, PNP, Si, POWER TRANSISTOR NXP Semiconductors BCP56-10-TAPE-13 vs BCP52TRL13
BSP33,115 80 V, 1 A PNP medium power transistor SC-73 4-Pin NXP Semiconductors BCP56-10-TAPE-13 vs BSP33,115
BCP56-16TRL 1A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN NXP Semiconductors BCP56-10-TAPE-13 vs BCP56-16TRL
BF720-TAPE-13 0.05A, NPN, Si, POWER TRANSISTOR NXP Semiconductors BCP56-10-TAPE-13 vs BF720-TAPE-13
BCP53 TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BCP56-10-TAPE-13 vs BCP53
BCP56-10-TAPE-7 1A, 80V, NPN, Si, POWER TRANSISTOR NXP Semiconductors BCP56-10-TAPE-13 vs BCP56-10-TAPE-7
BF720-TAPE-7 0.05A, NPN, Si, POWER TRANSISTOR NXP Semiconductors BCP56-10-TAPE-13 vs BF720-TAPE-7
BCP53-10,115 80 V, 1 A PNP medium power transistor SC-73 4-Pin NXP Semiconductors BCP56-10-TAPE-13 vs BCP53-10,115
BCP56-16/T1 Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon Nexperia BCP56-10-TAPE-13 vs BCP56-16/T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCP56-10-TAPE-13 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCP56-10-TAPE-13 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BCP56-10-TAPE-13 would you like to use for your alert(s)?
  • Please alert me when BCP56-10-TAPE-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCP56-10-TAPE-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCP56-10-TAPE-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCP56-10-TAPE-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCP56-10-TAPE-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCP56-10-TAPE-13 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: