-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 2 A NPN medium power transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_27388498
|
Arrow Electronics | Trans GP BJT NPN 20V 2A 1350mW 4-Pin(3+Tab) SC-73 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 35000 |
|
$0.1508 / $0.4002 | Buy Now |
DISTI #
E02:0323_00161179
|
Arrow Electronics | Trans GP BJT NPN 20V 2A 1350mW 4-Pin(3+Tab) SC-73 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2307 | Europe - 4000 |
|
$0.0672 / $0.0832 | Buy Now |
DISTI #
V72:2272_06513882
|
Arrow Electronics | Trans GP BJT NPN 20V 2A 1350mW 4-Pin(3+Tab) SC-73 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2130 Container: Cut Strips | Americas - 73 |
|
$0.1640 / $0.4281 | Buy Now |
DISTI #
1727-4890-1-ND
|
DigiKey | TRANS NPN 20V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
17190 In Stock |
|
$0.0731 / $0.4600 | Buy Now |
DISTI #
66378102
|
Verical | Trans GP BJT NPN 20V 2A 1350mW 4-Pin(3+Tab) SC-73 T/R Min Qty: 111 Package Multiple: 1 Date Code: 2224 | Americas - 35000 |
|
$0.1508 | Buy Now |
DISTI #
71283662
|
Verical | Trans GP BJT NPN 20V 2A 1350mW 4-Pin(3+Tab) SC-73 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2307 | Americas - 4000 |
|
$0.0620 / $0.0768 | Buy Now |
DISTI #
BCP68,115
|
Avnet Americas | Trans GP BJT NPN 20V 2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP68,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.1046 | Buy Now |
DISTI #
04X4838
|
Newark | Trans, Npn, 20V, 2A, 0.65W, Sot-223, Transistor Polarity:Npn, Collector Emitter Voltage Max:20V, Continuous Collector Current:2A, Power Dissipation:650Mw, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Nexperia BCP68,115 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1160 / $0.1350 | Buy Now |
DISTI #
37K9370
|
Newark | Trans, Npn, 20V, 2A, 0.65W, Sot-223, Transistor Polarity:Npn, Collector Emitter Voltage Max:20V, Continuous Collector Current:2A, Power Dissipation:650Mw, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Nexperia BCP68,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6282 |
|
$0.2150 / $0.4940 | Buy Now |
|
Future Electronics | BCP68 Series 20 V 2 A Surface Mount NPN Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 23000Reel |
|
$0.0667 / $0.0768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP68,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP68,115
Nexperia
20 V, 2 A NPN medium power transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
This table gives cross-reference parts and alternative options found for BCP68,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP68,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP68-25,135 | 20 V, 2 A NPN medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP68,115 vs BCP68-25,135 |