-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4891-1-ND
|
DigiKey | TRANS PNP 20V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16405 In Stock |
|
$0.0740 / $0.4700 | Buy Now |
DISTI #
BCP69-16,115
|
Avnet Americas | Trans GP BJT PNP 20V 2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP69-16,115) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 |
|
RFQ | |
DISTI #
BCP69-16,115
|
Avnet Americas | Trans GP BJT PNP 20V 2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP69-16,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0561 / $0.0669 | Buy Now |
DISTI #
771-BCP69-16115
|
Mouser Electronics | Bipolar Transistors - BJT BCP69-16/SOT223/SC-73 RoHS: Compliant | 10222 |
|
$0.0670 / $0.4400 | Buy Now |
|
Future Electronics | BCP69 Series 20 V 1 A SMT PNP Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 13000Reel |
|
$0.0639 / $0.0740 | Buy Now |
|
Future Electronics | BCP69 Series 20 V 1 A SMT PNP Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0608 / $0.0704 | Buy Now |
|
Rochester Electronics | 20 V, 2 A PNP medium power transistor RoHS: Compliant Status: Active Min Qty: 1 | 557334 |
|
$0.0554 / $0.0652 | Buy Now |
DISTI #
BCP69-16,115
|
Avnet Americas | Trans GP BJT PNP 20V 2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP69-16,115) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 |
|
RFQ | |
DISTI #
BCP69-16,115
|
Avnet Americas | Trans GP BJT PNP 20V 2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP69-16,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0561 / $0.0669 | Buy Now |
DISTI #
BCP69-16.115
|
TME | Transistor: PNP, bipolar, 20V, 2A, 1.35W, SC73,SOT223 Min Qty: 5 | 0 |
|
$0.1060 / $0.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP69-16,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP69-16,115
Nexperia
20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.35 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BCP69-16,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP69-16,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP69,115 | 20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP69-16,115 vs BCP69,115 |
933969380135 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Nexperia | BCP69-16,115 vs 933969380135 |
BCP69,135 | 20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP69-16,115 vs BCP69,135 |
BCP69-T | TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP69-16,115 vs BCP69-T |
BCP69TRL | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BCP69-16,115 vs BCP69TRL |
BCP69TA | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BCP69-16,115 vs BCP69TA |
BCP69-16,115 | 20 V, 2 A PNP medium power transistor SC-73 4-Pin | NXP Semiconductors | BCP69-16,115 vs BCP69-16,115 |
BCP69 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BCP69-16,115 vs BCP69 |
BCP69T1 | 1A, 20V, PNP, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, TO-261, 4 PIN | Rochester Electronics LLC | BCP69-16,115 vs BCP69T1 |
BCP69E6433 | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 3 Pin | Siemens | BCP69-16,115 vs BCP69E6433 |