Part Details for BCP69-16 by NXP Semiconductors
Overview of BCP69-16 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP69-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6370 |
|
RFQ | ||
|
Quest Components | 1 A, 20 V, PNP, SI, POWER TRANSISTOR | 5096 |
|
$0.1400 / $0.7000 | Buy Now |
Part Details for BCP69-16
BCP69-16 CAD Models
BCP69-16 Part Data Attributes
|
BCP69-16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCP69-16
NXP Semiconductors
TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.35 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BCP69-16
This table gives cross-reference parts and alternative options found for BCP69-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP69-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP69,115 | 20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP69-16 vs BCP69,115 |
933969380135 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Nexperia | BCP69-16 vs 933969380135 |
BCP69,135 | 20 V, 2 A PNP medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP69-16 vs BCP69,135 |
BCP69-T | TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP69-16 vs BCP69-T |
BCP69TRL | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BCP69-16 vs BCP69TRL |
BCP69TA | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BCP69-16 vs BCP69TA |
BCP69-16,115 | 20 V, 2 A PNP medium power transistor SC-73 4-Pin | NXP Semiconductors | BCP69-16 vs BCP69-16,115 |
BCP69 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BCP69-16 vs BCP69 |
BCP69T1 | 1A, 20V, PNP, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, TO-261, 4 PIN | Rochester Electronics LLC | BCP69-16 vs BCP69T1 |
BCP69E6433 | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 3 Pin | Siemens | BCP69-16 vs BCP69E6433 |