BCR08AM-14A-TB#B00
Renesas Electronics Corporation
Description: TRIAC

Overview of BCR08AM-14A-TB#B00 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
BCR08AM-14A-A6#FD0 Renesas Electronics Corporation 700V - 0.8A - Triac Low Power Use, TO-92, /Bag
BCR08AM-14A#B00 Renesas Electronics Corporation 700V - 0.8A - Triac Low Power Use, TO-92*, /Bag
BCR08AM-14A-A6#BD0 Renesas Electronics Corporation 700V - 0.8A - Triac Low Power Use

CAD Models for BCR08AM-14A-TB#B00 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCR08AM-14A-TB#B00 by Renesas Electronics Corporation

BCR08AM-14A-TB#B00
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Terminal Finish
Tin (Sn) - Copper (Cu)
Trigger Device Type
TRIAC
Want to compare parts?
  1. BCR08AM-14A-TB#B00
    Renesas Electronics Corporation
    TRIAC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCR08AM-14A-TB#B00 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCR08AM-14A-TB#B00 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of BCR08AM-14A-TB#B00 would you like to use for your alert(s)?
  • Please alert me when BCR08AM-14A-TB#B00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCR08AM-14A-TB#B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCR08AM-14A-TB#B00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCR08AM-14A-TB#B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCR08AM-14A-TB#B00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCR08AM-14A-TB#B00 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: