Part Details for BCR108E6433HTMA1 by Infineon Technologies AG
Overview of BCR108E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR108E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BCR108E6433HTMA1TR-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT23 Min Qty: 40000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0336 / $0.0401 | Buy Now |
DISTI #
BCR108E6433HTMA1
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR108E6433HTMA1) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BCR108E6433HTMA1
|
Mouser Electronics | Digital Transistors NPN Silicon Digital TRANSISTOR RoHS: Compliant | 34227 |
|
$0.0350 / $0.3600 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Not Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0400 / $0.0434 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Not Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0400 / $0.0434 | Buy Now |
DISTI #
SP000010737
|
EBV Elektronik | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R (Alt: SP000010737) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days | EBV - 20000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0522 / $0.0565 | Buy Now |
Part Details for BCR108E6433HTMA1
BCR108E6433HTMA1 CAD Models
BCR108E6433HTMA1 Part Data Attributes
|
BCR108E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR108E6433HTMA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 21.3636 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |
Alternate Parts for BCR108E6433HTMA1
This table gives cross-reference parts and alternative options found for BCR108E6433HTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR108E6433HTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR108E6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Infineon Technologies AG | BCR108E6433HTMA1 vs BCR108E6327HTSA1 |