Part Details for BCR162E6327HTSA1 by Infineon Technologies AG
Overview of BCR162E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR162E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR162E6327HTSA1
|
Avnet Americas | BCR162 - DIGITAL TRANSISTOR - Tape and Reel (Alt: BCR162E6327HTSA1) RoHS: Compliant Min Qty: 8897 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 328200 Partner Stock |
|
$0.0332 / $0.0410 | Buy Now |
DISTI #
BCR162E6327HTSA1
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR162E6327HTSA1) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | AF Discretes RoHS: Not Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0326 / $0.0368 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Not Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0326 / $0.0368 | Buy Now |
|
Rochester Electronics | BCR162 - Digital Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 84583 |
|
$0.0349 / $0.0410 | Buy Now |
DISTI #
SP000010785
|
EBV Elektronik | BCR162 - DIGITAL TRANSISTOR (Alt: SP000010785) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BCR162E6327HTSA1
BCR162E6327HTSA1 CAD Models
BCR162E6327HTSA1 Part Data Attributes
|
BCR162E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR162E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for BCR162E6327HTSA1
This table gives cross-reference parts and alternative options found for BCR162E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR162E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR153F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TSFP-3 | Infineon Technologies AG | BCR162E6327HTSA1 vs BCR153F |
BCR153T | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-75, 3 PIN | Infineon Technologies AG | BCR162E6327HTSA1 vs BCR153T |
KSR2001J05Z | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | BCR162E6327HTSA1 vs KSR2001J05Z |
KSR2101TF | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BCR162E6327HTSA1 vs KSR2101TF |
KSR2201TA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92S, 3 PIN | Fairchild Semiconductor Corporation | BCR162E6327HTSA1 vs KSR2201TA |
BCR162F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, TSFP-3 | Infineon Technologies AG | BCR162E6327HTSA1 vs BCR162F |
FJY4001R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-523F, 3 PIN | Fairchild Semiconductor Corporation | BCR162E6327HTSA1 vs FJY4001R |
FJV4101R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BCR162E6327HTSA1 vs FJV4101R |
KSR2001D75Z | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | BCR162E6327HTSA1 vs KSR2001D75Z |
KSR2001D27Z | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | BCR162E6327HTSA1 vs KSR2001D27Z |