Datasheets
BCR16CM-12LB#BB0 by: Renesas Electronics Corporation

600V - 16A - Triac Medium Power Use, TO-220AB, /Tube

Part Details for BCR16CM-12LB#BB0 by Renesas Electronics Corporation

Overview of BCR16CM-12LB#BB0 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BCR16CM-12LB#BB0

Part # Distributor Description Stock Price Buy
Rochester Electronics BCR16 - 600V - 10A - Triac Medium Power Use ' RoHS: Compliant Status: Obsolete Min Qty: 1 451
  • 1 $2.1300
  • 25 $2.0900
  • 100 $2.0000
  • 500 $1.9200
  • 1,000 $1.8100
$1.8100 / $2.1300 Buy Now

Part Details for BCR16CM-12LB#BB0

BCR16CM-12LB#BB0 CAD Models

BCR16CM-12LB#BB0 Part Data Attributes

BCR16CM-12LB#BB0 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
BCR16CM-12LB#BB0 Renesas Electronics Corporation 600V - 16A - Triac Medium Power Use, TO-220AB, /Tube
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code TO-220AB
Pin Count 4
Manufacturer Package Code PRSS0004AG
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Renesas Electronics
Critical Rate of Rise of Commutation Voltage-Min 10 V/us
DC Gate Trigger Current-Max 30 mA
DC Gate Trigger Voltage-Max 1.5 V
Leakage Current-Max 2 mA
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
RMS On-state Current-Max 16 A
Repetitive Peak Off-state Voltage 600 V
Surface Mount NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type TRIAC

BCR16CM-12LB#BB0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCR16CM-12LB#BB0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCR16CM-12LB#BB0 by Renesas Electronics Corporation

  • Please alert me when BCR16CM-12LB#BB0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCR16CM-12LB#BB0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCR16CM-12LB#BB0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCR16CM-12LB#BB0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCR16CM-12LB#BB0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCR16CM-12LB#BB0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: