Part Details for BCR16CM-12LB-1#BH0 by Renesas Electronics Corporation
Overview of BCR16CM-12LB-1#BH0 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16CM-12LB#BB0 | Renesas Electronics Corporation | 600V - 16A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR16CM-12LB#BH0 | Renesas Electronics Corporation | 600V - 16A - Triac Medium Power Use | |
BCR16CM-16LBA8#BB0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use, TO-220AB, /Tube |
Part Details for BCR16CM-12LB-1#BH0
BCR16CM-12LB-1#BH0 CAD Models
BCR16CM-12LB-1#BH0 Part Data Attributes
|
BCR16CM-12LB-1#BH0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR16CM-12LB-1#BH0
Renesas Electronics Corporation
TRIAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-28 | |
Trigger Device Type | TRIAC |