-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V - 12A - Triac Medium Power Use, TO-220AB, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16CM-12LC#BB0 | Renesas Electronics Corporation | 600V - 12A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR16CM-12LC#BH0 | Renesas Electronics Corporation | 600V - 12A - Triac Medium Power Use | |
BCR16CM-16LBA8#BB0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use, TO-220AB, /Tube |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR16CM-12LC#BB0
|
Avnet Americas | Thyristor TRIAC 600V 96A 3-Pin TO-220AB Tube - Rail/Tube (Alt: BCR16CM-12LC#BB0) RoHS: Compliant Min Qty: 241 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2393 Partner Stock |
|
$1.5100 | Buy Now |
|
Rochester Electronics | BCR16 - Medium Power use non-insulated Type TRIAC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2393 |
|
$1.2900 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR16CM-12LC#BB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR16CM-12LC#BB0
Renesas Electronics Corporation
600V - 12A - Triac Medium Power Use, TO-220AB, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Leakage Current-Max | 2 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |