Part Details for BCR16CM-16LHJ6#BB0 by Renesas Electronics Corporation
Overview of BCR16CM-16LHJ6#BB0 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16CM-16LHJ6#BB0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR16CM-16LBA8#BB0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR16CM-16LB#BB0 | Renesas Electronics Corporation | 800V - 16A - Triac Medium Power Use, TO-220AB, /Tube |
Part Details for BCR16CM-16LHJ6#BB0
BCR16CM-16LHJ6#BB0 CAD Models
BCR16CM-16LHJ6#BB0 Part Data Attributes
|
BCR16CM-16LHJ6#BB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR16CM-16LHJ6#BB0
Renesas Electronics Corporation
800V - 16A - Triac Medium Power Use, TO-220AB, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Leakage Current-Max | 5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for BCR16CM-16LHJ6#BB0
This table gives cross-reference parts and alternative options found for BCR16CM-16LHJ6#BB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR16CM-16LHJ6#BB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR16CM-16LH#BH0 | 800V - 16A - Triac Medium Power Use, TO-220ABA, /Tube | Renesas Electronics Corporation | BCR16CM-16LHJ6#BB0 vs BCR16CM-16LH#BH0 |