-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700V - 20A - Triac Medium Power Use, TO-220FP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR20FM-14LJ#BB0 | Renesas Electronics Corporation | 700V - 20A - Triac Medium Power Use, TO-220FP, /Tube | |
BCR20FM-14LJA8#BB0 | Renesas Electronics Corporation | 700V - 20A - Triac Medium Power Use, TO-220FP, /Tube | |
BCR20FM-14LJ#BH0 | Renesas Electronics Corporation | 700V - 20A - Triac Medium Power Use |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR20FM-14LJ#BB0
|
Avnet Americas | TRIAC - Rail/Tube (Alt: BCR20FM-14LJ#BB0) RoHS: Compliant Min Qty: 109 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3115 Partner Stock |
|
$3.3600 | Buy Now |
|
Rochester Electronics | BCR20FM-14LJ - 700V - 20A - Triac Medium Power Use ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3115 |
|
$2.8600 / $3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR20FM-14LJ#BB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR20FM-14LJ#BB0
Renesas Electronics Corporation
700V - 20A - Triac Medium Power Use, TO-220FP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220FP | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Critical Rate of Rise of Commutation Voltage-Min | 1 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Leakage Current-Max | 3 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 20 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |