-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO4, ROHS COMPLIANT, SOT-343, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4820
|
Newark | Active Bias Ctrl, 18V, Sot-343-4, Ic Function:Active Bias Controller, Supply Voltage Min:1.8V, Supply Voltage Max:18V, Ic Package Type:Sot-343, No. Of Pins:4Pins, Operating Temperature Min:-, Operating Temperature Max:150°C Rohs Compliant: Yes |Infineon BCR400WH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 295 |
|
$0.0230 | Buy Now |
DISTI #
BCR400WH6327XTSA1CT-ND
|
DigiKey | IC ACTIVE BIAS CONTROLLER SOT343 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60270 In Stock |
|
$0.0741 / $0.4600 | Buy Now |
DISTI #
BCR400WH6327XTSA1
|
Avnet Americas | Active Bias Current Controller, 0.33W, 4-Pin SOT-343 T/R - Tape and Reel (Alt: BCR400WH6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0874 | Buy Now |
DISTI #
726-BCR400WH6327XTSA
|
Mouser Electronics | Power Management Specialized - PMIC Active Bias Controller RoHS: Compliant | 364881 |
|
$0.0690 / $0.4500 | Buy Now |
DISTI #
V72:2272_06391256
|
Arrow Electronics | Active Bias Controller Automotive 4-Pin SOT-343 T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2228 Container: Cut Strips | Americas - 4860 |
|
$0.0724 / $0.4300 | Buy Now |
|
Future Electronics | BCR400W Series 18 V 10 mA 330 mW Surface Mount Bias Controller - SOT-343 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0726 / $0.0804 | Buy Now |
DISTI #
73157107
|
Verical | Active Bias Controller Automotive 4-Pin SOT-343 T/R Min Qty: 250 Package Multiple: 1 Date Code: 2322 | Americas - 17778 |
|
$0.0936 / $0.1250 | Buy Now |
DISTI #
69267830
|
Verical | Active Bias Controller Automotive 4-Pin SOT-343 T/R Min Qty: 318 Package Multiple: 1 Date Code: 2312 | Americas - 5775 |
|
$0.0766 / $0.1011 | Buy Now |
DISTI #
66220792
|
Verical | Active Bias Controller Automotive 4-Pin SOT-343 T/R Min Qty: 82 Package Multiple: 1 Date Code: 2228 | Americas - 4860 |
|
$0.0724 / $0.2663 | Buy Now |
|
Bristol Electronics | 1085 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR400WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR400WH6327XTSA1
Infineon Technologies AG
Analog Circuit, 1 Func, PDSO4, ROHS COMPLIANT, SOT-343, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for BCR400WH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR400WH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR400W | Analog Circuit, 1 Func, BIPolar, PDSO4, SOT-343, 4 PIN | Infineon Technologies AG | BCR400WH6327XTSA1 vs BCR400W |
BCR400W | Analog Circuit, 1 Func, PDSO4 | Siemens | BCR400WH6327XTSA1 vs BCR400W |