-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 1-Segment, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, SC-74, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR402UE6327HTSA1CT-ND
|
DigiKey | IC LED DRIVER LINEAR 65MA SC74-6 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
85743 In Stock |
|
$0.1140 / $0.5200 | Buy Now |
DISTI #
BCR402UE6327HTSA1
|
Avnet Americas | LED Driver, 20mA, 40V max Supply, 0.75W, AEC Q101, 6-Pin SC74 T/R - Tape and Reel (Alt: BCR402UE6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1367 | Buy Now |
DISTI #
726-BCR402UE6327HTSA
|
Mouser Electronics | LED Lighting Drivers AF SMALL INTEGRATION IC LED DRVR 40V RoHS: Compliant | 126478 |
|
$0.1120 / $0.5100 | Buy Now |
|
Future Electronics | BCR402UE6327 Series 40 V 65 mA Surface Mount LED Driver - PG-SC74-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1100 / $0.1180 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 4201 |
|
$0.1155 / $0.7700 | Buy Now | |
DISTI #
BCR402UE6327HTSA1
|
Avnet Americas | LED Driver, 20mA, 40V max Supply, 0.75W, AEC Q101, 6-Pin SC74 T/R - Tape and Reel (Alt: BCR402UE6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1367 | Buy Now |
DISTI #
BCR402UE6327HTSA1
|
TME | IC: driver, single transistor, current regulator,LED driver Min Qty: 1 | 0 |
|
$0.1890 / $0.8380 | RFQ |
|
Ameya Holding Limited | Min Qty: 3000 | 3900 |
|
$0.1808 / $0.1841 | Buy Now |
|
Ameya Holding Limited | BCR402UE6327 Series 40 V 65 mA Surface Mount LED Driver - PG-SC74-6 | 63239 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR402UE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR402UE6327HTSA1
Infineon Technologies AG
LED Driver, 1-Segment, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, SC-74, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BCR402UE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR402UE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934067776115 | LED Driver | Nexperia | BCR402UE6327HTSA1 vs 934067776115 |
BCR402UE6433HTMA1 | LED Driver, 1-Segment, PDSO6, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | BCR402UE6327HTSA1 vs BCR402UE6433HTMA1 |
NCR402UH | NCR402U - 20 mA LED driver in SOT457@en-us TSOP 6-Pin | Nexperia | BCR402UE6327HTSA1 vs NCR402UH |