-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCR562E6327HTSA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03AJ0033
|
Newark | Brt Trans, 4.7K/4.7Kohm, Sot23, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-500Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:4.7Kohm, Resistor Ratio, R1/R2:1(Ratio), Rf Transistor Rohs Compliant: Yes |Infineon BCR562E6327HTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1080 / $0.3490 | Buy Now |
|
DISTI #
BCR562E6327HTSA1
|
Avnet Americas | - Tape and Reel (Alt: BCR562E6327HTSA1) COO: Austria RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0423 / $0.0432 | Buy Now |
|
DISTI #
BCR562E6327HTSA1
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.5A, 0.33W, SOT23, R1: 4.7kΩ Min Qty: 1 | 0 |
|
$0.0564 / $0.7500 | RFQ |
|
|
Chip Stock | Bipolarjunctiontransistor,PNP,500mA,50V,SMD,SOT-23,BCR562E6327 | 48800 |
|
RFQ | |
|
DISTI #
SP000010859
|
EBV Elektronik | (Alt: SP000010859) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
DISTI #
BCR562E6327HTSA1
|
Maritex | Digital transistors, INFINEON, BCR562E6327HTSA1, 3, PNP, 50 V, 500 mA Min Qty: 1 Package Multiple: 1 | 1582 |
|
$0.1730 | Buy Now |
|
|
Win Source Electronics | TRANS PREBIAS PNP 0.33W SOT23-3 | 3330 |
|
$0.3714 / $0.5571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
BCR562E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR562E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SOT-23, 3 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
| Package Description | ROHS COMPLIANT, SOT-23, 3 PIN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 4 Weeks | |
| Samacsys Manufacturer | Infineon | |
| Additional Feature | BUILT-IN BIAS RESISTOR RATIO 1 | |
| Collector Current-Max (IC) | 0.5 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | SINGLE WITH BUILT-IN RESISTOR | |
| DC Current Gain-Min (hFE) | 60 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Polarity/Channel Type | PNP | |
| Surface Mount | YES | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON | |
| Transition Frequency-Nom (fT) | 150 MHz |
This table gives cross-reference parts and alternative options found for BCR562E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR562E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PDTB143ETR | Nexperia | $0.1137 | PDTB1xxxT series - 500 mA, 50 V PNP resistor-equipped transistors@en-us TO-236 3-Pin | BCR562E6327HTSA1 vs PDTB143ETR |
| PDTB143EUF | Nexperia | Check for Price | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | BCR562E6327HTSA1 vs PDTB143EUF |
| PDTB143EUX | Nexperia | Check for Price | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | BCR562E6327HTSA1 vs PDTB143EUX |
The recommended operating temperature range for the BCR562E6327HTSA1 is -40°C to 150°C.
To ensure reliability, follow the recommended thermal design and layout guidelines, and consider using thermal interface materials to reduce thermal resistance.
The maximum allowed voltage for the BCR562E6327HTSA1 is 650V.
Use a suitable heat sink, ensure good thermal contact, and follow the recommended thermal design guidelines to manage power dissipation and thermal management.
Yes, follow the recommended PCB layout guidelines, including keeping the component away from high-frequency signals, using a solid ground plane, and minimizing track lengths.