Part Details for BCR583E6327HTSA1 by Infineon Technologies AG
Overview of BCR583E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR583E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCR583E6327HTSA1-448-ND
|
DigiKey | TRANS PREBIAS Min Qty: 4418 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
521602 In Stock |
|
$0.0700 | Buy Now |
DISTI #
BCR583E6327HTSA1CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0593 / $0.0736 | Buy Now |
DISTI #
BCR583E6327HTSA1
|
Avnet Americas | Trans Digital BJT PNP 50V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR583E6327HTSA1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0591 / $0.0675 | Buy Now |
|
Future Electronics | BCR583 Series PNP 50 V 500 mA SMT Silicon Digital Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0605 / $0.0676 | Buy Now |
|
Future Electronics | BCR583 Series PNP 50 V 500 mA SMT Silicon Digital Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0605 / $0.0676 | Buy Now |
|
Rochester Electronics | BCR583 - Digital Transistor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1358081 |
|
$0.0582 / $0.0685 | Buy Now |
DISTI #
BCR583E6327HTSA1
|
Avnet Americas | Trans Digital BJT PNP 50V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR583E6327HTSA1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0591 / $0.0675 | Buy Now |
DISTI #
BCR583E6327HTSA1
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.5A, 0.33W, SOT23, R1: 10kΩ Min Qty: 1 | 0 |
|
$0.0670 / $0.9630 | RFQ |
DISTI #
BCR583E6327HTSA1
|
Avnet Americas | Trans Digital BJT PNP 50V 500mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCR583E6327HTSA1) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0591 / $0.0675 | Buy Now |
|
Chip1Cloud | TRANS PREBIAS PNP 0.33W SOT23-3 | 2440 |
|
RFQ |
Part Details for BCR583E6327HTSA1
BCR583E6327HTSA1 CAD Models
BCR583E6327HTSA1 Part Data Attributes
|
BCR583E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR583E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BCR583E6327HTSA1
This table gives cross-reference parts and alternative options found for BCR583E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR583E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTB123YUX | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | BCR583E6327HTSA1 vs PDTB123YUX |
PDTB114EUF | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | BCR583E6327HTSA1 vs PDTB114EUF |
PDTB143XTR | PDTB1xxxT series - 500 mA, 50 V PNP resistor-equipped transistors@en-us TO-236 3-Pin | Nexperia | BCR583E6327HTSA1 vs PDTB143XTR |
PDTB123YUF | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | BCR583E6327HTSA1 vs PDTB123YUF |
PDTB143XUF | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | BCR583E6327HTSA1 vs PDTB143XUF |
PDTB114EUX | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | BCR583E6327HTSA1 vs PDTB114EUX |
BCR555E6327HTSA1 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BCR583E6327HTSA1 vs BCR555E6327HTSA1 |
BCR573E6327BTSA1 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | BCR583E6327HTSA1 vs BCR573E6327BTSA1 |
PDTB113ZUF | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | BCR583E6327HTSA1 vs PDTB113ZUF |
PDTB113ZUX | PDTB1xxxU series - 500 mA, 50 V PNP resistor-equipped transistors@en-us SC-70 3-Pin | Nexperia | BCR583E6327HTSA1 vs PDTB113ZUX |