Part Details for BCR5AM-12 by Mitsubishi Electric
Overview of BCR5AM-12 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR5AM-12LB#B01 | Renesas Electronics Corporation | Triacs, TO-220, /Bag | |
BCR5AM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220, /Bag |
Part Details for BCR5AM-12
BCR5AM-12 CAD Models
BCR5AM-12 Part Data Attributes
|
BCR5AM-12
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
BCR5AM-12
Mitsubishi Electric
TRIAC, 600V V(DRM), 5A I(T)RMS, TO-220,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 5 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |