There are no models available for this part yet.
Overview of BCR5AM-12 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR5AM-12LB#B01 | Renesas Electronics Corporation | Triacs, TO-220, /Bag | |
BCR5AM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220, /Bag |
CAD Models for BCR5AM-12 by Renesas Electronics Corporation
Part Data Attributes for BCR5AM-12 by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Critical Rate of Rise of Commutation Voltage-Min
|
5 V/us
|
DC Gate Trigger Current-Max
|
20 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Leakage Current-Max
|
2 mA
|
On-State Voltage-Max
|
1.8 V
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
RMS On-state Current-Max
|
5 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Trigger Device Type
|
TRIAC
|