There are no models available for this part yet.
Overview of BCR5PM-8 by Powerex Power Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR5PM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR5PM-14LG#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR5PM-12LG#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag |
CAD Models for BCR5PM-8 by Powerex Power Semiconductors
Part Data Attributes for BCR5PM-8 by Powerex Power Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
POWEREX INC
|
Part Package Code
|
SFM
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
5 V/us
|
DC Gate Trigger Current-Max
|
20 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Leakage Current-Max
|
2 mA
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
5 A
|
Repetitive Peak Off-state Voltage
|
400 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
TRIAC
|
Alternate Parts for BCR5PM-8
This table gives cross-reference parts and alternative options found for BCR5PM-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR5PM-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC05DJM-Z-AZ | TRIAC, 400V V(DRM), 5A I(T)RMS, PLASTIC PACKAGE-4 | NEC Electronics Group | BCR5PM-8 vs AC05DJM-Z-AZ |
BCR5PM-8L | TRIAC, 400V V(DRM), 5A I(T)RMS, | Mitsubishi Electric | BCR5PM-8 vs BCR5PM-8L |