Part Details for BCR8CM-12L by Mitsubishi Electric
Overview of BCR8CM-12L by Mitsubishi Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for BCR8CM-12L
BCR8CM-12L CAD Models
BCR8CM-12L Part Data Attributes
|
BCR8CM-12L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
BCR8CM-12L
Mitsubishi Electric
TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BCR8CM-12L
This table gives cross-reference parts and alternative options found for BCR8CM-12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR8CM-12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6345A-C | 800V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | BCR8CM-12L vs 2N6345A-C |
Q4016RH4 | Alternistor TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | BCR8CM-12L vs Q4016RH4 |
L2008L8 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | BCR8CM-12L vs L2008L8 |
TIC226N | 800V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | JW Miller | BCR8CM-12L vs TIC226N |
T435-800-D | 800V, 4A, SNUBBERLESS TRIAC | STMicroelectronics | BCR8CM-12L vs T435-800-D |
934055327127 | 600V, 12A, TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | BCR8CM-12L vs 934055327127 |
Q4010L4 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | BCR8CM-12L vs Q4010L4 |
934055303127 | 600V, 4A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | BCR8CM-12L vs 934055303127 |
Q2040J7 | Alternistor TRIAC, 200V V(DRM), 40A I(T)RMS, ISOLATED TO-218X, 3 PIN | Teccor | BCR8CM-12L vs Q2040J7 |
Q8040J7 | Alternistor TRIAC, 800V V(DRM), 40A I(T)RMS, ISOLATED TO-218X, 3 PIN | Teccor | BCR8CM-12L vs Q8040J7 |