Datasheets
BCS-107-L-D-TE by: Samtec Inc

Overview of: BCS-107-L-D-TE by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: BCS-107-L-D-TE

Distributor Stock Package QTY Break / Prices
View this part on Newark
92 Bulk
  • 1 $4.3000
  • 10 $4.1100
  • 100 $3.4400
  • 500 $2.9100
  • 1,000 $2.4800
  • 2,500 $2.2700
  • 5,000 $2.2200
View this part on Bristol Electronics
861
View this part on Powell Electronics
563
  • 1 $3.7500
  • 50 $3.0600
  • 100 $2.5900
  • 500 $2.3100
  • 1,000 $1.8000
View this part on Avnet Europe
0
  • 1 $3.1566
  • 10 $2.9111
  • 30 $2.8234
  • 50 $2.6831
  • 100 $2.6130
  • 250 $2.4902
  • 500 $2.3324
View this part on element14 Asia-Pacific
150 Each
  • 1 $3.5880
  • 10 $3.4105
  • 50 $3.2255
  • 100 $3.0924
  • 500 $3.0258
View this part on Farnell
188 Each
  • 1 $4.6227
  • 10 $3.7031
  • 100 $3.5191
  • 250 $3.3229
  • 500 $3.1390
  • 1,000 $2.6731
View this part on Sager
1,178
  • 1 $3.7500
  • 50 $3.0600
  • 100 $2.5900
  • 500 $2.3100
  • 1,000 $1.8000
  • 2,000 $1.6300
View this part on Samtec
938 Each
  • 1 $3.7500
  • 50 $3.0600
  • 100 $2.5900
  • 500 $2.3100
  • 1,000 $1.8000
  • 2,000 $1.6300
  • 5,000 $1.2900
  • 11,407 $0.9500
  • 30,831 $0.8800
  • 66,661 $0.8100
View this part on Toby Electronics
79
  • 1 $3.1635
  • 50 $3.0409
  • 100 $2.6363
  • 500 $2.2562
  • 1,000 $1.6566
  • 2,000 $1.4935
  • 5,000 $1.1869
  • 11,407 $0.8755
  • 30,831 $0.8191
  • 66,661 $0.7467

Part Details for: BCS-107-L-D-TE

CAD Models

Part Data Attributes

BCS-107-L-D-TE Samtec Inc

Buy Now Datasheet

Compare Parts:

BCS-107-L-D-TE Samtec Inc Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Body Breadth 0.2 inch
Body Depth 0.29 inch
Body Length 0.7 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 4.448 N
Insulator Color BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.59 mm
Plating Thickness 10u inch
Reference Standard UL
Reliability COMMERCIAL
Terminal Length 0.122 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 14
UL Flammability Code 94V-0

Alternate Parts for: BCS-107-L-D-TE

Part Number Description Manufacturer Compare
BCS-107-H-D-TE Connectors Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc BCS-107-L-D-TE vs BCS-107-H-D-TE
BCS-107-P-D-TE Connectors Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc BCS-107-L-D-TE vs BCS-107-P-D-TE
Part Number Description Manufacturer Compare
BCS-107-H-D-TE Connectors Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc BCS-107-L-D-TE vs BCS-107-H-D-TE
BCS-107-P-D-TE Connectors Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc BCS-107-L-D-TE vs BCS-107-P-D-TE

Related Parts

Update Alert Settings for: BCS-107-L-D-TE by Samtec Inc

  • Please alert me when BCS-107-L-D-TE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCS-107-L-D-TE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCS-107-L-D-TE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCS-107-L-D-TE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCS-107-L-D-TE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCS-107-L-D-TE by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.