Part Details for BCS-147-L-S-TE-013 by Samtec Inc
Results Overview of BCS-147-L-S-TE-013 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCS-147-L-S-TE-013 Information
BCS-147-L-S-TE-013 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BCS-147-L-S-TE-013
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000005081289
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
US Tariff Estimator: BCS-147-L-S-TE-013 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BCS-147-L-S-TE-013
BCS-147-L-S-TE-013 Part Data Attributes
|
|
BCS-147-L-S-TE-013
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BCS-147-L-S-TE-013
Samtec Inc
Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | 13TH PIN POLARIZED | |
| Body Breadth | 0.1 inch | |
| Body Depth | 0.29 inch | |
| Body Length | 4.7 inch | |
| Body/Shell Style | SOCKET | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | FEMALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 10 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 375VAC V | |
| Durability | 500 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 1.39 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.1 inch | |
| Mixed Contacts | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Plating Thickness | 10u inch | |
| Polarization Key | POLAR PIN POSITION | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | UL, CSA | |
| Terminal Length | 0.12 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 46 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .834 N |
Alternate Parts for BCS-147-L-S-TE-013
This table gives cross-reference parts and alternative options found for BCS-147-L-S-TE-013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCS-147-L-S-TE-013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BCS-147-L-S-TE-039 | Samtec Inc | Check for Price | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | BCS-147-L-S-TE-013 vs BCS-147-L-S-TE-039 |
| BCS-147-L-S-TE-014 | Samtec Inc | Check for Price | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | BCS-147-L-S-TE-013 vs BCS-147-L-S-TE-014 |
| BCS-147-L-S-TE-008 | Samtec Inc | Check for Price | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | BCS-147-L-S-TE-013 vs BCS-147-L-S-TE-008 |
| BCS-147-L-S-TE-010 | Samtec Inc | Check for Price | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | BCS-147-L-S-TE-013 vs BCS-147-L-S-TE-010 |
| BCS-147-L-S-TE-026 | Samtec Inc | Check for Price | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | BCS-147-L-S-TE-013 vs BCS-147-L-S-TE-026 |
| BCS-147-L-S-TE-027 | Samtec Inc | Check for Price | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | BCS-147-L-S-TE-013 vs BCS-147-L-S-TE-027 |
| BCS-147-L-S-TE-046 | Samtec Inc | Check for Price | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | BCS-147-L-S-TE-013 vs BCS-147-L-S-TE-046 |
| BCS-147-L-S-TE-031 | Samtec Inc | Check for Price | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | BCS-147-L-S-TE-013 vs BCS-147-L-S-TE-031 |
| BCS-147-L-S-TE-006 | Samtec Inc | Check for Price | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | BCS-147-L-S-TE-013 vs BCS-147-L-S-TE-006 |
| BCS-147-L-S-TE-020 | Samtec Inc | Check for Price | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | BCS-147-L-S-TE-013 vs BCS-147-L-S-TE-020 |