There are no models available for this part yet.
Overview of BCV27 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for BCV27 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 2216 |
|
$0.4753 / $1.8281 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-236AB | 1772 |
|
$0.6094 / $2.4375 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, TO-236AB | 1720 |
|
$0.0336 / $0.1680 | Buy Now | ||
Win Source Electronics | Trans Darlington NPN 30V 1.2A 350mW 3-Pin SOT-23 T/R / TRANS NPN DARL 30V 1.2A SOT23 | 341280 |
|
$0.0380 / $0.0570 | Buy Now |
CAD Models for BCV27 by Fairchild Semiconductor Corporation
Part Data Attributes for BCV27 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOT-23
|
Pin Count
|
3
|
Manufacturer Package Code
|
3LD, SOT23, JEDEC TO-236, LOW PROFILE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Collector Current-Max (IC)
|
1.2 A
|
Collector-Emitter Voltage-Max
|
30 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
20000
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
220 MHz
|
Alternate Parts for BCV27
This table gives cross-reference parts and alternative options found for BCV27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV27 | Small Signal Bipolar Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | BCV27 vs BCV27 |
BCV27,215 | BCV27; BCV47 - NPN Darlington transistors TO-236 3-Pin | NXP Semiconductors | BCV27 vs BCV27,215 |
BCV27TRL13 | TRANSISTOR 300 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV27 vs BCV27TRL13 |
BCV27 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236 | Siemens | BCV27 vs BCV27 |
BCV27-TAPE-7 | TRANSISTOR 300 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV27 vs BCV27-TAPE-7 |
BCV27TR13 | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCV27 vs BCV27TR13 |
BCV27 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | BCV27 vs BCV27 |
BCV27 | 1200mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | BCV27 vs BCV27 |
BCV27TA | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BCV27 vs BCV27TA |
BCV27 | NPN Darlington Transistor, 3000-REEL | onsemi | BCV27 vs BCV27 |
Related Parts for BCV27
-
BCX19Small Signal Bipolar Transistors
-
BAS40-04Rectifier Diodes
-
UMK325BJ106KM-TFixed Capacitors
-
IPD200N15N3GATMA1Power Field-Effect Transistors
-
MMBFJ110Small Signal Field-Effect Transistors
-
BCP56T3GPower Bipolar Transistors
-
RR0816P-102-DFixed Resistors
-
SMBJ5.0A-13-FTransient Suppressors
-
MMSZ5240BT1GZener Diodes