Part Details for BCV47,215 by NXP Semiconductors
Overview of BCV47,215 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BCV47,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BCV47 - TRANS NPN DARL 60V 0.5A SOT23 RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.0444 / $0.0522 | Buy Now |
|
Ameya Holding Limited | 3000 |
|
RFQ | ||
DISTI #
SMC-BCV47,215
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12000 |
|
RFQ |
Part Details for BCV47,215
BCV47,215 CAD Models
BCV47,215 Part Data Attributes:
|
BCV47,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCV47,215
NXP Semiconductors
BCV27; BCV47 - NPN Darlington transistors TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 220 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for BCV47,215
This table gives cross-reference parts and alternative options found for BCV47,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV47,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933932320215 | TRANSISTOR 500 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCV47,215 vs 933932320215 |
BCV47E6327 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | BCV47,215 vs BCV47E6327 |
BCV47 | Small Signal Bipolar Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | BCV47,215 vs BCV47 |
BCV47,235 | BCV27; BCV47 - NPN Darlington transistors TO-236 3-Pin | NXP Semiconductors | BCV47,215 vs BCV47,235 |
BCV47 | 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR | STMicroelectronics | BCV47,215 vs BCV47 |
BCV47/T3 | TRANSISTOR 500 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BCV47,215 vs BCV47/T3 |
BCV47 | 500mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, ROHS COMPLIANT, SOT-23, 3 PIN | Rochester Electronics LLC | BCV47,215 vs BCV47 |
BCV47 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236 | Siemens | BCV47,215 vs BCV47 |